Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5PB1102CMGI8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel50AH1537RL
Cut Tape50AH1537
Your Part Number
29 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 50+ | $1.300 |
| 100+ | $1.190 |
| 250+ | $1.120 |
| 500+ | $1.080 |
| 1000+ | $1.060 |
| 2500+ | $1.010 |
| 5000+ | $0.961 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5PB1102CMGI8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel50AH1537RL
Cut Tape50AH1537
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
Clock IC Case StyleDFN
No. of Outputs2Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
IC Case / PackageDFN
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
DFN
Supply Voltage Min
1.71V
IC Case / Package
DFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
200MHz
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
