Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5PB1104CMGK/WCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel80AK3845RL
Cut Tape80AK3845
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.820 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 50+ | $1.810 |
| 100+ | $1.610 |
| 250+ | $1.510 |
| 500+ | $1.450 |
| 1000+ | $1.400 |
| 2500+ | $1.370 |
| 5000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5PB1104CMGK/WCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel80AK3845RL
Cut Tape80AK3845
Technical Datasheet
Clock IC TypeClock Buffer
Supply Voltage Min1.8V
Frequency200MHz
Supply Voltage Max3.3V
IC Case / PackageDFN
No. of Pins8Pins
Clock IC Case StyleDFN
Product Range-
QualificationAEC-Q100
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
5PB1104CMGK/W is a high-performance LVCMOS clock buffer. It has an additive phase jitter of 50fs RMS. It supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. Typical applications include industrial applications, automotive radar, lidar, and other applications.
- High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
- Very low pin-to-pin skew is less than 50ps, very low additive jitter is less than 50fs
- Integrated serial termination for 50 ohm channel
- Operating voltage range from 1.71 to 1.89V (-VDD = 1.8V ±5%, industrial and extended)
- 12mA operating supply current (100MHz, no load, 25°C, -VDD = 1.8V ±5%, industrial and extended)
- Input frequency range from 0 to 200MHz (-VDD = 1.8V ±5%, industrial and extended)
- Output rise time (2pF load) is 0.5ns typ (0.36V to 1.44V, CL = 2pF)
- Output fall time (2pF load) is 0.5ns typ (1.44V to 0.36V, CL = 2pF)
- 50% duty cycle typ (-VDD = 1.8V ±5%, industrial and extended)
- 8-DFN package, temperature range from -40 to +105°C
Technical Specifications
Clock IC Type
Clock Buffer
Frequency
200MHz
IC Case / Package
DFN
Clock IC Case Style
DFN
Qualification
AEC-Q100
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
1.8V
Supply Voltage Max
3.3V
No. of Pins
8Pins
Product Range
-
No. of Outputs
4Outputs
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
