Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5PB1104PGGI8Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel50AH1539RL
Cut Tape50AH1539
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.770 | $2.77 |
| Total Price | $2.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 50+ | $1.780 |
| 100+ | $1.580 |
| 250+ | $1.480 |
| 500+ | $1.420 |
| 1000+ | $1.380 |
| 2500+ | $1.350 |
| 5000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5PB1104PGGI8Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel50AH1539RL
Cut Tape50AH1539
Technical Datasheet
Clock IC TypeClock Buffer
Supply Voltage Min1.71V
Frequency200MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins8Pins
Clock IC Case StyleTSSOP
Product Range-
Qualification-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
5PB1104PGGI8 is a 5PB11xx series high-performance LVCMOS clock buffer. It has an additive phase jitter of 50fs RMS. There are five different fan-out variations available: 1:2 to 1:10. The 5PB11xx supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. Typical applications include industrial applications automotive, radar, lidar, and other applications.
- High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
- Very low pin -to-pin skew: < 50ps
- Very low additive jitter: < 50fs
- Supply voltage range from 1.8V to 3.3V
- 3.3V tolerant input clock
- Maximum frequency of 200MHz
- Integrated serial termination for 50 ohm channel
- Available in 8 pin TSSOP package
- Temperature range from -40°C to +85°C
Technical Specifications
Clock IC Type
Clock Buffer
Frequency
200MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
Qualification
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
No. of Pins
8Pins
Product Range
-
No. of Outputs
4Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
