Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5PB1104PGGKCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.85AJ8070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $2.990 |
| 25+ | $2.700 |
| 50+ | $2.570 |
| 100+ | $2.430 |
| 250+ | $2.400 |
| 500+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5PB1104PGGKCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.85AJ8070
Technical Datasheet
Clock IC TypeClock Buffer
Supply Voltage Min1.71V
Frequency200MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
Clock IC Case StyleTSSOP
No. of Pins8Pins
Product Range-
Qualification-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
5PB1104PGGK is a 5PB11xx series high-performance LVCMOS clock buffer. It has an additive phase jitter of 50fs RMS. There are five different fan-out variations available: 1:2 to 1:10. The 5PB11xx supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. Typical applications include industrial applications automotive, radar, lidar, and other applications.
- High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
- Very low pin -to-pin skew: < 50ps
- Very low additive jitter: < 50fs
- Supply voltage range from 1.8V to 3.3V
- 3.3V tolerant input clock
- Maximum frequency of 200MHz
- Integrated serial termination for 50 ohm channel
- Available in 8 pin TSSOP package
- Temperature range from -40°C to +85°C
Technical Specifications
Clock IC Type
Clock Buffer
Frequency
200MHz
IC Case / Package
TSSOP
No. of Pins
8Pins
Qualification
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
Clock IC Case Style
TSSOP
Product Range
-
No. of Outputs
4Outputs
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
