Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 5T9306NLGICopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 50AH1549 |
| Your Part Number | |
| Technical Datasheet |
275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.020 |
| 10+ | $13.390 |
| 100+ | $11.480 |
| 500+ | $10.880 |
| 1000+ | $10.770 |
| 2500+ | $10.560 |
| 10000+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$17.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 5T9306NLGICopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 50AH1549 |
| Technical Datasheet | |
| Clock IC Type | Clock Buffer |
| Frequency | 1GHz |
| Clock IC Case Style | VFQFPN |
| No. of Outputs | 6Outputs |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 2.7V |
| IC Case / Package | VFQFPN |
| No. of Pins | 28Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clock IC Type | Clock Buffer |
|---|---|
| Clock IC Case Style | VFQFPN |
| Supply Voltage Min | 2.3V |
| IC Case / Package | VFQFPN |
| Product Range | - |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
| Frequency | 1GHz |
|---|---|
| No. of Outputs | 6Outputs |
| Supply Voltage Max | 2.7V |
| No. of Pins | 28Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
