Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5V41066PGGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AH1551
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $2.980 |
| 25+ | $2.920 |
| 50+ | $2.860 |
| 100+ | $2.800 |
| 250+ | $2.750 |
| 500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5V41066PGGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AH1551
Technical Datasheet
Clock IC TypeClock Synthesiser
Supply Voltage Min3.135V
Frequency200MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins20Pins
Clock IC Case StyleTSSOP
Product Range-
No. of Outputs4Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Synthesiser
Frequency
200MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
No. of Outputs
4Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
20Pins
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
