Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No5X1503-000NLGICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel33AH5565RL
Cut Tape33AH5565
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 50+ | $1.470 |
| 100+ | $1.300 |
| 250+ | $1.270 |
| 500+ | $1.240 |
| 1000+ | $1.220 |
| 2500+ | $1.190 |
| 5000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5X1503-000NLGICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel33AH5565RL
Cut Tape33AH5565
Technical Datasheet
Clock IC TypeProgrammable Clock Generator
Supply Voltage Min1.71V
Frequency100MHz
Supply Voltage Max1.89V
IC Case / PackageVFQFPN
No. of Pins10Pins
Clock IC Case StyleVFQFPN
Product Range-
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Programmable Clock Generator
Frequency
100MHz
IC Case / Package
VFQFPN
Clock IC Case Style
VFQFPN
No. of Outputs
3Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.71V
Supply Voltage Max
1.89V
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
