Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No7025L20PFGICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AH8533
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.700 |
| 5+ | $98.010 |
| 10+ | $95.300 |
| 25+ | $91.410 |
| 50+ | $66.820 |
| 100+ | $65.490 |
Price for:Each
Minimum: 1
Multiple: 1
$100.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No7025L20PFGICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AH8533
Technical Datasheet
Memory Size128Kbit
SRAM TypeDual Port SRAM
Memory Density128Kbit
SRAM Memory Configuration8K x 16bit
Supply Voltage Range4.5V to 5.5V
Memory Configuration8K x 16bit
IC Case / PackageTQFP
Memory Case StyleTQFP
No. of Pins100Pins
Supply Voltage Min4.5V
Access Time20ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
128Kbit
Memory Density
128Kbit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
TQFP
No. of Pins
100Pins
Access Time
20ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
SRAM Type
Dual Port SRAM
SRAM Memory Configuration
8K x 16bit
Memory Configuration
8K x 16bit
Memory Case Style
TQFP
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
