Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No71V416L10PHGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AC2627
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.690 |
| 10+ | $11.790 |
| 25+ | $11.420 |
| 50+ | $11.150 |
| 100+ | $10.880 |
| 250+ | $10.700 |
| 500+ | $10.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No71V416L10PHGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AC2627
Technical Datasheet
Memory Size4Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration256K x 16bit
Memory Density4Mbit
Supply Voltage Range3V to 3.6V
Memory Configuration256K x 16bit
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins44Pins
Supply Voltage Min3V
Access Time10ns
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
4Mbit
SRAM Memory Configuration
256K x 16bit
Supply Voltage Range
3V to 3.6V
IC Case / Package
TSOP
No. of Pins
44Pins
Access Time
10ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
Memory Density
4Mbit
Memory Configuration
256K x 16bit
Memory Case Style
TSOP
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
