Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No71V424S15PHGI8Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel85AJ8462RL
Cut Tape85AJ8462
Your Part Number
1,043 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.690 | $12.69 |
| Total Price | $12.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.690 |
| 50+ | $11.150 |
| 100+ | $10.880 |
| 250+ | $10.520 |
| 500+ | $10.260 |
| 1000+ | $10.000 |
| 2500+ | $9.730 |
| 5000+ | $9.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No71V424S15PHGI8Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel85AJ8462RL
Cut Tape85AJ8462
Technical Datasheet
Memory Size4Mbit
SRAM TypeAsynchronous SRAM
Memory Density4Mbit
SRAM Memory Configuration512K x 8bit
Supply Voltage Range3V to 3.6V
Memory Configuration512K x 8bit
Memory Case StyleTSOP
IC Case / PackageTSOP
No. of Pins44Pins
Access Time15ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
4Mbit
Memory Density
4Mbit
Supply Voltage Range
3V to 3.6V
Memory Case Style
TSOP
No. of Pins
44Pins
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
512K x 8bit
Memory Configuration
512K x 8bit
IC Case / Package
TSOP
Access Time
15ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
