Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No72V06L25JGICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ8476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.710 |
| 5+ | $76.660 |
| 10+ | $73.610 |
| 25+ | $70.920 |
| 50+ | $68.510 |
| 100+ | $66.840 |
Price for:Each
Minimum: 1
Multiple: 1
$79.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No72V06L25JGICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ8476
Technical Datasheet
Logic Case StylePLCC
No. of Pins28Pins
Frequency28.5MHz
IC Case / PackagePLCC
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
FIFO FunctionAsynchronous
Access Time25ns
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Case Style
PLCC
Frequency
28.5MHz
Supply Voltage Min
3V
Operating Temperature Min
-40°C
FIFO Function
Asynchronous
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Pins
28Pins
IC Case / Package
PLCC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Access Time
25ns
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
