Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 74ALVC164245PVGCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 85AJ8485 |
| Your Part Number | |
| Technical Datasheet |
566 In Stock
570 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $2.690 |
| 100+ | $2.440 |
| 500+ | $2.070 |
| 1000+ | $2.010 |
| 2500+ | $1.920 |
| 10000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 74ALVC164245PVGCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 85AJ8485 |
| Technical Datasheet | |
| No. of Inputs | 16Inputs |
| Output Current | - |
| Propagation Delay | 5.8ns |
| No. of Pins | 48Pins |
| Logic Case Style | SSOP |
| IC Case / Package | SSOP |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Transceiver |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Inputs | 16Inputs |
|---|---|
| Propagation Delay | 5.8ns |
| Logic Case Style | SSOP |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| Logic Type | Transceiver |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 48Pins |
| IC Case / Package | SSOP |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
