Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No74CBTLV3257QGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ8488
Your Part Number
888 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.850 |
| 100+ | $0.836 |
| 500+ | $0.824 |
| 1000+ | $0.810 |
| 2500+ | $0.797 |
| 5000+ | $0.783 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74CBTLV3257QGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ8488
Technical Datasheet
No. of Channels4Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max15ohm
IC Case / PackageQSOP
Logic Case StyleQSOP
No. of Pins16Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Switch Type
Bus Switch
IC Case / Package
QSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
15ohm
Logic Case Style
QSOP
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
