Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 74FCT3807QGI8Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel85AJ8503RL Cut Tape85AJ8503 |
| Your Part Number | |
| Technical Datasheet |
4,123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.990 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.540 |
| 100+ | $1.190 |
| 500+ | $1.070 |
| 1000+ | $1.060 |
| 2500+ | $1.050 |
| 10000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 74FCT3807QGI8Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel85AJ8503RL Cut Tape85AJ8503 |
| Technical Datasheet | |
| Clock Buffer Type | Clock Driver |
| Clock IC Type | Clock Driver |
| Frequency | 133.33MHz |
| Clock IC Case Style | QSOP |
| No. of Outputs | 10Outputs |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | QSOP |
| No. of Pins | 20Pins |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clock Buffer Type | Clock Driver |
|---|---|
| Frequency | 133.33MHz |
| No. of Outputs | 10Outputs |
| Supply Voltage Max | 3.6V |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
| Clock IC Type | Clock Driver |
|---|---|
| Clock IC Case Style | QSOP |
| Supply Voltage Min | 3V |
| IC Case / Package | QSOP |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
