Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No74FCT621ATSOGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AJ9474
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.470 |
| 100+ | $2.260 |
| 500+ | $1.920 |
| 1000+ | $1.780 |
| 2500+ | $1.740 |
| 5000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT621ATSOGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.50AJ9474
Technical Datasheet
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74FCT621AT
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74FCT
Logic IC Base Number74621
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74621
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74FCT621AT
Logic Case Style
SOIC
Supply Voltage Min
4.75V
Logic IC Family
74FCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
