Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No853S006AGILFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ8563
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
| 10+ | $7.100 |
| 25+ | $6.960 |
| 50+ | $6.820 |
| 100+ | $6.680 |
| 250+ | $6.530 |
| 500+ | $6.390 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No853S006AGILFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ8563
Technical Datasheet
Clock IC TypeFanout Clock Buffer
Clock Buffer TypeFanout Clock Buffer
Frequency2GHz
Clock IC Case StyleTSSOP
No. of Outputs6Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins20Pins
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Clock Buffer
Frequency
2GHz
No. of Outputs
6Outputs
Supply Voltage Max
3.465V
No. of Pins
20Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Clock Buffer Type
Fanout Clock Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
2.375V
IC Case / Package
TSSOP
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
