Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No854S058AGILFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.66AH8578
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.470 |
| 10+ | $14.590 |
| 25+ | $13.190 |
| 50+ | $13.070 |
| 100+ | $12.950 |
| 250+ | $11.850 |
| 500+ | $11.620 |
Price for:Each
Minimum: 1
Multiple: 1
$18.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No854S058AGILFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.66AH8578
Technical Datasheet
Clock IC TypeClock Multiplexer
Clock Buffer TypeClock Multiplexer
Frequency2.5GHz
Clock IC Case StyleTSSOP
No. of Outputs1Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins24Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Multiplexer
Frequency
2.5GHz
No. of Outputs
1Outputs
Supply Voltage Max
3.465V
No. of Pins
24Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Multiplexer
Clock IC Case Style
TSSOP
Supply Voltage Min
3.135V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
