Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No8A34012E-000NLGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.62AK0304
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.860 |
| 5+ | $49.820 |
| 10+ | $46.770 |
| 25+ | $44.970 |
| 50+ | $44.950 |
| 100+ | $44.940 |
| 250+ | $44.930 |
Price for:Each
Minimum: 1
Multiple: 1
$52.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8A34012E-000NLGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.62AK0304
Technical Datasheet
Clock IC TypeFrequency Synthesiser
Frequency1GHz
Supply Voltage Min1.71V
Supply Voltage Max3.465V
IC Case / PackageQFN-EP
Clock IC Case StyleQFN-EP
No. of Pins72Pins
Product Range-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Frequency Synthesiser
Supply Voltage Min
1.71V
IC Case / Package
QFN-EP
No. of Pins
72Pins
No. of Outputs
8Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency
1GHz
Supply Voltage Max
3.465V
Clock IC Case Style
QFN-EP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
