Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No8P34S1204NLGI8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel50AH2742RL
Cut Tape50AH2742
Your Part Number
548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.950 | $10.95 |
| Total Price | $10.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
| 50+ | $7.910 |
| 100+ | $7.610 |
| 250+ | $7.600 |
| 500+ | $7.590 |
| 1000+ | $7.580 |
| 2500+ | $7.570 |
| 5000+ | $7.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8P34S1204NLGI8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel50AH2742RL
Cut Tape50AH2742
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency1.2GHz
Clock IC Case StyleVFQFN
No. of Outputs4Outputs
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageVFQFN
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
1.2GHz
No. of Outputs
4Outputs
Supply Voltage Max
1.89V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
VFQFN
Supply Voltage Min
1.71V
IC Case / Package
VFQFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
