Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No8P79818NLGICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AJ9480
Your Part Number
407 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
| 10+ | $6.790 |
| 25+ | $6.240 |
| 50+ | $5.750 |
| 100+ | $5.200 |
| 250+ | $5.020 |
| 500+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8P79818NLGICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AJ9480
Technical Datasheet
Clock IC TypeClock Divider
Clock Buffer TypeClock Divider
Frequency700MHz
Clock IC Case StyleVFQFN
No. of Outputs8Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
IC Case / PackageVFQFN
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Divider
Frequency
700MHz
No. of Outputs
8Outputs
Supply Voltage Max
3.465V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Divider
Clock IC Case Style
VFQFN
Supply Voltage Min
1.71V
IC Case / Package
VFQFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
