Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 8SLVD1204NLGI8Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel85AJ8550RL Cut Tape85AJ8550 |
| Your Part Number | |
| Technical Datasheet |
3,643 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.810 | $6.81 |
| Total Price | $6.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 10+ | $5.230 |
| 100+ | $4.410 |
| 500+ | $4.230 |
| 1000+ | $4.120 |
| 2500+ | $4.040 |
| 10000+ | $3.950 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 8SLVD1204NLGI8Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel85AJ8550RL Cut Tape85AJ8550 |
| Technical Datasheet | |
| Clock Buffer Type | Fanout Buffer |
| Clock IC Type | Fanout Buffer |
| Frequency | 2GHz |
| Clock IC Case Style | VFQFN-EP |
| No. of Outputs | 4Outputs |
| Supply Voltage Min | 2.375V |
| Supply Voltage Max | 2.625V |
| IC Case / Package | VFQFN-EP |
| No. of Pins | 16Pins |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clock Buffer Type | Fanout Buffer |
|---|---|
| Frequency | 2GHz |
| No. of Outputs | 4Outputs |
| Supply Voltage Max | 2.625V |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (25-Jun-2025) |
| Clock IC Type | Fanout Buffer |
|---|---|
| Clock IC Case Style | VFQFN-EP |
| Supply Voltage Min | 2.375V |
| IC Case / Package | VFQFN-EP |
| Qualification | - |
| Operating Temperature Max | 85°C |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
