Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 8T49N240-EVKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 62AK2130 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $402.510 |
Price for:Each
Minimum: 1
Multiple: 1
$402.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | 8T49N240-EVKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 62AK2130 |
| Technical Datasheet | |
| Silicon Manufacturer | Renesas |
| Silicon Core Number | 8T49N240 |
| Kit Application Type | Clock & Timing |
| Application Sub Type | Frequency Translator |
| Kit Contents | Evaluation Board 8T49N240 |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
8T49N240-EVK is designed to help the customer evaluate the 8T49N240 Universal Frequency Translator (UFT 3G). When the board is connected to a PC running IDT Timing Commander software™ through USB, the device can be configured and programmed through a graphical interface or through register settings, to generate frequencies with best-in-class performance.
- Board comes pre-populated with the 8T49N240
- Four LVPECL outputs capable of generating any output frequency using IDT Timing Commander software™
- SMA connectors for each output pair
- Outputs terminate to 50 ohms on a scope
Contents
Evaluation board, USB cable.
Technical Specifications
| Silicon Manufacturer | Renesas |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Evaluation Board 8T49N240 |
| SVHC | No SVHC (27-Jun-2024) |
| Silicon Core Number | 8T49N240 |
|---|---|
| Application Sub Type | Frequency Translator |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
