Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No8V97051NLGICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.66AH8564
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.650 |
| 10+ | $9.120 |
| 25+ | $8.490 |
| 50+ | $8.250 |
| 100+ | $8.000 |
| 250+ | $7.840 |
| 500+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$11.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8V97051NLGICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.66AH8564
Technical Datasheet
Clock Buffer TypeFrequency Synthesiser
Clock IC TypeFrequency Synthesiser
Frequency4.4GHz
Clock IC Case StyleVFQFN
No. of Outputs2Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFN
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Frequency Synthesiser
Frequency
4.4GHz
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Frequency Synthesiser
Clock IC Case Style
VFQFN
Supply Voltage Min
3.135V
IC Case / Package
VFQFN
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
