Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9DB403DFILFTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel30AK3923RL
Cut Tape30AK3923
Your Part Number
57 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.900 | $4.90 |
| Total Price | $4.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 50+ | $3.380 |
| 100+ | $3.060 |
| 250+ | $2.890 |
| 500+ | $2.870 |
| 1000+ | $2.710 |
| 2500+ | $2.640 |
| 5000+ | $2.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DB403DFILFTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel30AK3923RL
Cut Tape30AK3923
Technical Datasheet
Clock IC TypeClock Buffer
Frequency400MHz
Clock IC Case StyleSSOP
No. of Outputs4Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageSSOP
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
SSOP
Supply Voltage Min
3.135V
IC Case / Package
SSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
400MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
