Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9DB633AGLFTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel50AJ9491RL
Cut Tape50AJ9491
Your Part Number
2,329 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.820 | $5.82 |
| Total Price | $5.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 50+ | $4.100 |
| 100+ | $3.730 |
| 250+ | $3.710 |
| 500+ | $3.700 |
| 1000+ | $3.680 |
| 2500+ | $3.600 |
| 5000+ | $3.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DB633AGLFTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel50AJ9491RL
Cut Tape50AJ9491
Technical Datasheet
Clock IC TypeFanout Buffer, Zero Delay Buffer
Clock Buffer TypeFanout Buffer, Zero Delay Buffer
Frequency110MHz
Clock IC Case StyleTSSOP
No. of Outputs6Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer, Zero Delay Buffer
Frequency
110MHz
No. of Outputs
6Outputs
Supply Voltage Max
3.465V
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer, Zero Delay Buffer
Clock IC Case Style
TSSOP
Supply Voltage Min
3.135V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
