Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9DBV0541AKILFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ8648
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $2.650 |
| 25+ | $2.430 |
| 50+ | $2.310 |
| 100+ | $2.190 |
| 250+ | $2.110 |
| 500+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DBV0541AKILFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ8648
Technical Datasheet
Clock IC TypeFanout Clock Buffer
Clock Buffer TypeFanout Clock Buffer
Frequency200MHz
Clock IC Case StyleVFQFPN-EP
No. of Outputs5Outputs
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageVFQFPN-EP
No. of Pins32Pins
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Clock Buffer
Frequency
200MHz
No. of Outputs
5Outputs
Supply Voltage Max
1.9V
No. of Pins
32Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Clock Buffer Type
Fanout Clock Buffer
Clock IC Case Style
VFQFPN-EP
Supply Voltage Min
1.7V
IC Case / Package
VFQFPN-EP
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
