Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9FG108EFILFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AJ8657
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 10+ | $5.100 |
| 25+ | $4.910 |
| 50+ | $4.720 |
| 100+ | $4.320 |
| 250+ | $3.930 |
| 500+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FG108EFILFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.85AJ8657
Technical Datasheet
Clock IC TypeFrequency Generator
Frequency400MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageSSOP
No. of Pins48Pins
Clock IC Case StyleSSOP
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Frequency Generator
Supply Voltage Min
3.135V
IC Case / Package
SSOP
Clock IC Case Style
SSOP
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency
400MHz
Supply Voltage Max
3.465V
No. of Pins
48Pins
No. of Outputs
8Outputs
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
