Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No9ZX21901BKLFTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel50AH2952RL
Cut Tape50AH2952
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.540 | $9.54 |
| Total Price | $9.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 50+ | $7.280 |
| 100+ | $6.780 |
| 250+ | $6.410 |
| 500+ | $6.400 |
| 1000+ | $6.250 |
| 2500+ | $6.030 |
| 5000+ | $5.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9ZX21901BKLFTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel50AH2952RL
Cut Tape50AH2952
Technical Datasheet
Clock IC TypeZero Delay Buffer
Clock Buffer TypeZero Delay Buffer
Frequency133.33MHz
Clock IC Case StyleMLF
No. of Outputs19Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageMLF
No. of Pins72Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Zero Delay Buffer
Frequency
133.33MHz
No. of Outputs
19Outputs
Supply Voltage Max
3.465V
No. of Pins
72Pins
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Zero Delay Buffer
Clock IC Case Style
MLF
Supply Voltage Min
3.135V
IC Case / Package
MLF
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
