Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoASI4UE-F-G1-SRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel41Y9267RL
Cut Tape41Y9267
Your Part Number
1,229 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.480 | $15.48 |
| Total Price | $15.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.480 |
| 50+ | $14.240 |
| 100+ | $13.140 |
| 250+ | $12.080 |
| 500+ | $11.020 |
| 1000+ | $10.280 |
| 2500+ | $9.670 |
| 5000+ | $9.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoASI4UE-F-G1-SRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel41Y9267RL
Cut Tape41Y9267
IC Interface TypeActuator Sensor Interface
Interface ApplicationsRepeaters, Bus-Monitors, Highly Symmetrical High-Power Applications
Supply Voltage Min16V
Supply Voltage Max33.1V
Interface Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
Actuator Sensor Interface
Supply Voltage Min
16V
Interface Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Repeaters, Bus-Monitors, Highly Symmetrical High-Power Applications
Supply Voltage Max
33.1V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
