Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoAT45DB041E-MHN-YCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AC3762
Product Range3V Serial NOR Flash Memories
Your Part Number
643 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $2.020 |
| 100+ | $1.890 |
| 500+ | $1.860 |
| 1000+ | $1.800 |
| 2500+ | $1.700 |
| 5000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoAT45DB041E-MHN-YCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AC3762
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density4Mbit
Memory Size4Mbit
Memory Configuration-
Flash Memory Configuration-
IC Interface TypeSPI
InterfacesSPI
Memory Case StyleUDFN
IC Case / PackageUDFN
No. of Pins8Pins
Clock Frequency85MHz
Clock Frequency Max85MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Size
4Mbit
Flash Memory Configuration
-
Interfaces
SPI
IC Case / Package
UDFN
Clock Frequency
85MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
4Mbit
Memory Configuration
-
IC Interface Type
SPI
Memory Case Style
UDFN
No. of Pins
8Pins
Clock Frequency Max
85MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
