Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoCMQ82C55AZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85AJ1868
Your Part Number
181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.130 |
| 10+ | $13.320 |
| 25+ | $12.380 |
| 50+ | $11.870 |
| 100+ | $11.350 |
| 250+ | $11.250 |
| 500+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$17.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCMQ82C55AZCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85AJ1868
Technical Datasheet
No. of Bits8bit
InterfacesParallel
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageMQFP
No. of Pins44Pins
No. of I/O's24I/O's
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
4.5V
IC Case / Package
MQFP
No. of I/O's
24I/O's
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
Parallel
Supply Voltage Max
5.5V
No. of Pins
44Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
