Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoCMS82C55AZ96Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel84AC6571RL
Cut Tape84AC6571
Your Part Number
421 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.140 | $15.14 |
| Total Price | $15.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.140 |
| 50+ | $10.910 |
| 100+ | $10.030 |
| 250+ | $9.920 |
| 500+ | $9.340 |
| 1000+ | $9.130 |
| 2500+ | $8.950 |
| 5000+ | $8.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoCMS82C55AZ96Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel84AC6571RL
Cut Tape84AC6571
Technical Datasheet
No. of Bits8bit
Chip Configuration8bit
Bus Frequency8MHz
InterfacesParallel
Supply Voltage Min4.5V
IC Interface TypeParallel
Supply Voltage Max5.5V
IC Case / PackageLCC
Interface Case StyleLCC
No. of Pins44Pins
No. of I/O's24I/O's
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bits
8bit
Bus Frequency
8MHz
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Interface Case Style
LCC
No. of I/O's
24I/O's
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Chip Configuration
8bit
Interfaces
Parallel
IC Interface Type
Parallel
IC Case / Package
LCC
No. of Pins
44Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
