Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoDF2166VT33VCopy
Newark Part No.23AH3129
Device CoreH8S/2000
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
Operating Frequency Max33MHz
CPU Speed33MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's106I/O's
InterfacesI2C, UART
RAM Memory Size40KB
Embedded Interface TypeI2C, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max75°C
IC MountingSurface Mount
MCU SeriesH8S/2100
MCU FamilyH8S
Qualification-
SVHCTo Be Advised
Product Overview
- Single chip 16bit microcontroller suitable for office equipment applications
- H8S family/H8S/2100 series CPU core
- On-chip data transfer controller (DTC)
- Upward-compatible with H8/300 and H8/300H CPUs
- SCI, LPC and I2C communication interface
- 16bit free-running timer, 8bit timer, watchdog timer and PWM timers
Technical Specifications
Product Range
H8S Family H8S/2100 Series H8S/2168 Group Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
CPU Speed
33MHz
No. of Pins
144Pins
MCU Case Style
TQFP
Interfaces
I2C, UART
Embedded Interface Type
I2C, UART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
75°C
MCU Series
H8S/2100
Qualification
-
SVHC
To Be Advised
Device Core
H8S/2000
Data Bus Width
16bit
Operating Frequency Max
33MHz
Program Memory Size
512KB
IC Case / Package
TQFP
No. of I/O's
106I/O's
RAM Memory Size
40KB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
H8S
MSL
MSL 3 - 168 hours
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
