Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR7F125FML4AFB-C#UA0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM2251
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
| 10+ | $6.400 |
| 25+ | $5.650 |
| 50+ | $5.510 |
| 100+ | $5.370 |
| 250+ | $5.240 |
| 500+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7F125FML4AFB-C#UA0Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM2251
Technical Datasheet
Device CoreRL78
Data Bus Width8 bit, 16 bit
Operating Frequency Max40MHz
Program Memory Size512KB
No. of Pins80Pins
IC Case / PackageLFQFP
No. of I/O's66I/O's
InterfacesCAN, CSI, I2C, I2S, LIN, SCI, SPI, UART
RAM Memory Size40KB
ADC Channels23Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesRL78/F2x
MCU FamilyRL78
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL78 Family, RL78/F2x Series, RL78/F25 Group Microcontrollers
Data Bus Width
8 bit, 16 bit
Program Memory Size
512KB
IC Case / Package
LFQFP
Interfaces
CAN, CSI, I2C, I2S, LIN, SCI, SPI, UART
ADC Channels
23Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
RL78
MSL
MSL 3 - 168 hours
Device Core
RL78
Operating Frequency Max
40MHz
No. of Pins
80Pins
No. of I/O's
66I/O's
RAM Memory Size
40KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
RL78/F2x
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate