
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $3.080 |
| 25+ | $2.830 |
| 50+ | $2.680 |
| 100+ | $2.530 |
| 250+ | $2.400 |
| 500+ | $2.340 |
Product Information
Product Overview
The DG408DYZ is a single 8-channel Monolithic CMOS Analogue Multiplexer is drop-in replacements for the popular DG508A and DG509A series devices. They each include an array of eight analogue switches, a TTL/CMOS compatible digital decode circuit for channel selection, a voltage reference for logic thresholds and an ENABLE input for device selection when several multiplexers are present. The DG408 feature lower signal ON resistance (<lt/>100Ω) and faster switch transition time (tTRANS <lt/>250ns) compared to the DG508A or DG509A. Charge injection has been reduced, simplifying sample and hold applications. The improvements in the DG408 series are made possible by using a high-voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. Power supplies may be single-ended from +5 to +34V or split from ±5 to ±20V. The analogue switches are bilateral, equally matched for AC or bidirectional signals.
- 100Ω ON-Resistance (maximum)
- <lt/>11mW Low power consumption (PD)
- <lt/>250ns tTRANS, <lt/>150ns tON/OFF(EN) Fast switching action
- Low charge injection
- Upgrade from DG508A/DG509A
- TTL, CMOS compatible
- Single or split supply operation
Applications
Audio, Test & Measurement, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Analog Multiplexer
± 15V
16Pins
40ohm
-
-
-40°C
-
MSL 2 - 1 year
Single & Dual Supply
SOIC
8Channels
40ohm
8:1
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for DG408DYZ
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
