Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoEL5420CRZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel41AH1904RL
Cut Tape41AH1904
Your Part Number
224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.060 | $4.06 |
| Total Price | $4.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 50+ | $3.580 |
| 100+ | $3.290 |
| 250+ | $2.970 |
| 500+ | $2.590 |
| 1000+ | $2.050 |
| 2500+ | $1.940 |
| 5000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL5420CRZ-T7ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel41AH1904RL
Cut Tape41AH1904
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product8MHz
Slew Rate Typ10V/µs
Supply Voltage Range4.5V to 16.5V
Supply Voltage Range4.5V to 16.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2mV
Input Bias Current2nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers4 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
4.5V to 16.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
2nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
TSSOP
Bandwidth
8MHz
Slew Rate
10V/µs
Gain Bandwidth Product
8MHz
Supply Voltage Range
4.5V to 16.5V
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
