Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoF1975EVSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AC5584
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $448.910 |
Price for:Each
Minimum: 1
Multiple: 1
$448.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1975EVSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AC5584
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerIntegrated Device Technology
IC Function6-Bit Digital Step Attenuator
Silicon Core NumberF1975
Application Sub TypeDigital Attenuator
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Board Type
Evaluation Board
IC Function
6-Bit Digital Step Attenuator
Application Sub Type
Digital Attenuator
Product Range
-
Silicon Manufacturer
Integrated Device Technology
Silicon Core Number
F1975
Kit Contents
Eval Board F1975EVBI, USB Digital Control Board, Interface Cables, Software, Guides
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
