Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2250NLGKCopy
Newark Part No.46AC8835
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Max6GHz
Frequency Min50MHz
Frequency Response RF Min50MHz
Frequency Response RF Max6GHz
Insertion Loss2.7dB
RF Attenuator TypeVoltage Controlled Attenuator
Control Step Size-
Control Voltage Min0V
Third Order Intercept Point IIP3 Typ65dBm
Control Voltage Max3.6V
Interfaces-
Input Power Max30dBm
RF Input Power30dBm
RF IC Case StyleQFN
Control Bits-
Attenuation Typ35dB
Attenuation Min-
Attenuation Max35dB
IC Case / PackageQFN
No. of Pins16Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Min
50MHz
Frequency Response RF Max
6GHz
RF Attenuator Type
Voltage Controlled Attenuator
Control Voltage Min
0V
Control Voltage Max
3.6V
Input Power Max
30dBm
RF IC Case Style
QFN
Attenuation Typ
35dB
Attenuation Max
35dB
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Max
6GHz
Frequency Response RF Min
50MHz
Insertion Loss
2.7dB
Control Step Size
-
Third Order Intercept Point IIP3 Typ
65dBm
Interfaces
-
RF Input Power
30dBm
Control Bits
-
Attenuation Min
-
IC Case / Package
QFN
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
