Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHA9P5002-5ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94M7443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.520 |
| 10+ | $9.010 |
| 25+ | $7.920 |
| 50+ | $7.740 |
| 100+ | $7.550 |
| 250+ | $7.170 |
| 500+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$11.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHA9P5002-5ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94M7443
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth110MHz
Slew Rate1300V/µs
Operating Temperature Min0°C
Operating Temperature Max75°C
Output Current220mA
Supply Voltage Range12V to 15V
Supply Voltage Range12V to 15V
Amplifier Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier OutputSingle Ended
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
110MHz
Operating Temperature Min
0°C
Output Current
220mA
Supply Voltage Range
12V to 15V
IC Case / Package
SOIC
Amplifier Output
Single Ended
MSL
-
No. of Amplifiers
1Amplifiers
Slew Rate
1300V/µs
Operating Temperature Max
75°C
Supply Voltage Range
12V to 15V
Amplifier Case Style
SOIC
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
