Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHFA3096BZCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.94M7458
Your Part Number
169 In Stock
955 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.230 |
| 10+ | $10.200 |
| 25+ | $9.900 |
| 50+ | $9.610 |
| 100+ | $9.320 |
| 250+ | $8.850 |
| 500+ | $8.370 |
Price for:Each
Minimum: 1
Multiple: 1
$14.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHFA3096BZCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.94M7458
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN8V
Collector Emitter Voltage Max PNP8V
Continuous Collector Current NPN37mA
Continuous Collector Current PNP37mA
Power Dissipation NPN150mW
Power Dissipation PNP150mW
DC Current Gain hFE Min NPN130hFE
DC Current Gain hFE Min PNP130hFE
Transistor Case StyleSOIC
No. of Pins16Pins
Transistor MountingSurface Mount
Operating Temperature Max125°C
Transition Frequency NPN8GHz
Transition Frequency PNP5.5GHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ultra-high frequency transistor array suitable for use in VHF/UHF amplifiers, VHF/UHF mixers, IF converters and synchronous detectors applications.
- 8GHz NPN transistor (fT) and 130hFE
- 50V NPN early voltage and 20V PNP early voltage (VA)
- 3.5dB noise figure (50 ohm) at 1GHz
- Complete isolation between transistors
- Pin compatible with industry standard 3XXX series arrays
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
8V
Continuous Collector Current PNP
37mA
Power Dissipation PNP
150mW
DC Current Gain hFE Min PNP
130hFE
No. of Pins
16Pins
Operating Temperature Max
125°C
Transition Frequency PNP
5.5GHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
8V
Continuous Collector Current NPN
37mA
Power Dissipation NPN
150mW
DC Current Gain hFE Min NPN
130hFE
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
8GHz
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
