Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHIN202ECBNZ-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC6706RL
Cut Tape84AC6706
Your Part Number
7,851 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 50+ | $1.380 |
| 100+ | $1.250 |
| 250+ | $1.230 |
| 500+ | $1.210 |
| 1000+ | $1.180 |
| 2500+ | $1.140 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIN202ECBNZ-TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel84AC6706RL
Cut Tape84AC6706
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
No. of Receivers2Receivers
IC Interface TypeRS232
No. of Drivers2Drivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max230Kbps
Supply Voltage Min4.5V
Driver Case StyleNSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberHIN202E
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 2 - 1 year
SVHC
No SVHC (25-Jun-2025)
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Data Rate Max
230Kbps
Driver Case Style
NSOIC
IC Case / Package
NSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
HIN202E
Technical Docs (2)
Alternatives for HIN202ECBNZ-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
