Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHIN202EIBNZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94M7546
Your Part Number
3,163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.450 |
| 100+ | $1.220 |
| 500+ | $1.160 |
| 1000+ | $1.130 |
| 2500+ | $1.110 |
| 5000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIN202EIBNZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94M7546
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
No. of Receivers2Receivers
IC Interface TypeRS232
No. of Transmitters2
No. of Drivers2Drivers
Communication ModeFull Duplex
Data Rate Max230Kbps
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberHIN202
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ±15kV ESD protected, 5V powered, RS232 transmitter/receiver
- Hysteresis to greatly improve noise rejection
- 230kbps high speed ISDN compatible
- Requires only 0.1μF or greater external capacitors
- Requires only single 5V power supply
- On-board voltage doubler/inverter
- Three-state TTL/CMOS receiver outputs
- Output current limiting
- TTL/CMOS compatible
Technical Specifications
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Transmitters
2
Communication Mode
Full Duplex
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
SVHC
No SVHC (25-Jun-2025)
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
2Drivers
Data Rate Max
230Kbps
Driver Case Style
SOIC
IC Case / Package
NSOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
HIN202
Alternatives for HIN202EIBNZ
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
