
Product Information
Product Overview
HS4100-EVK is an evaluation kit for the HS4101 humidity and temperature sensor. It is used to assess the HS4101 high-performance analogue relative humidity and temperature sensor. The hardware allows users to communicate with the evaluation board through a standard USB interface, and to view digitized measurements from the sensor using the Demo Software. The analogue output voltage of the sensor can also be measured with a multimeter using easily accessible test points on the evaluation board. The evaluation board can be powered directly from the USB port of the user’s computer.
- Relative humidity sensor module with HS4101 sensor: RH accuracy: ±1.5%RH
- Demo software: data plotter
- Sensor module extension cable allows extending HS4101 sensor module to different measurement areas
Contents
HS4100-EVK evaluation board, Three HS4101 sensor modules, Sensor module extension cable, USB cable.
Technical Specifications
Evaluation Board
Temperature Sensor & Humidity Sensor
To Be Advised
HS4100
Evaluation Kit HS4100
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
