Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL7106CM44ZCopy
Newark Part No.82Y6679
Product RangeLCD/LED Display ADCs
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.490 |
| 10+ | $6.760 |
| 25+ | $6.120 |
| 50+ | $5.740 |
| 100+ | $5.360 |
| 250+ | $4.470 |
| 500+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7106CM44ZCopy
Newark Part No.82Y6679
Product RangeLCD/LED Display ADCs
Technical Datasheet
No. of Digits3.5 Digits
Sampling Rate3SPS
Input Channel TypeDifferential
InterfacesParallel
Supply Voltage TypeSingle
Supply Voltage Min-
Supply Voltage Max9V
IC Case / PackageMQFP
ADC / DAC Case StyleMQFP
No. of Pins44Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLCD/LED Display ADCs
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 31/2 digit, LCD display analogue to digital converter
- Guaranteed zero reading for 0V input on all scales
- True polarity at zero for precise null detection
- 1pA typical input current
- True differential input and reference, direct display drive
- Low noise less than 15µVP-P
- On-chip clock and reference
- Low power dissipation typically less than 10mW
- No additional active circuits required
- Enhanced display stability
Technical Specifications
No. of Digits
3.5 Digits
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
9V
ADC / DAC Case Style
MQFP
Operating Temperature Min
0°C
Product Range
LCD/LED Display ADCs
MSL
MSL 3 - 168 hours
Sampling Rate
3SPS
Interfaces
Parallel
Supply Voltage Min
-
IC Case / Package
MQFP
No. of Pins
44Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
