
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICL7107CPLZCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 24M2872 |
| Product Range | LCD/LED Display ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
| 10+ | $9.660 |
| 25+ | $8.990 |
| 50+ | $8.660 |
| 100+ | $8.320 |
| 250+ | $8.280 |
| 500+ | $8.230 |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICL7107CPLZCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 24M2872 |
| Product Range | LCD/LED Display ADCs |
| Technical Datasheet | |
| No. of Digits | 3.5 Digits |
| Sampling Rate | 3SPS |
| Input Channel Type | Differential |
| Interfaces | Parallel |
| Interfaces | Parallel |
| Supply Voltage Type | Single |
| Supply Voltage Min | - |
| Supply Voltage Max | 5V |
| IC Case / Package | DIP |
| ADC / DAC Case Style | DIP |
| No. of Pins | 40Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | LCD/LED Display ADCs |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
ICL7107CPLZ is a high performance, low power, 3½ digit A/D converter. Included are seven segment decoders, display drivers, a reference, and a clock. This device will directly drive an instrument size light emitting diode (LED) display. It brings together a combination of high accuracy, versatility, and true economy. It features auto zero to less than 10µV, zero drift of less than 1µV/°C, input bias current of 10pA (max) and rollover error of less than one count. True differential inputs and reference are useful in all systems, but give the designer an uncommon advantage when measuring load cells, strain gauges and other bridge type transducers.
- Guaranteed zero reading for 0V input on all scales
- True polarity at zero for precise null detection
- 1pA typical input current
- Low noise less than 15µVP-P typical
- On-chip clock and reference
- Low power dissipation typically less than 10mW
- No additional active circuits required, enhanced display stability
- Common mode rejection ratio is 50μV/V typical
- Operating temperature range from 0°C to 70°C
- 40-lead PDIP package
Technical Specifications
| No. of Digits | 3.5 Digits |
|---|---|
| Input Channel Type | Differential |
| Interfaces | Parallel |
| Supply Voltage Min | - |
| IC Case / Package | DIP |
| No. of Pins | 40Pins |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Sampling Rate | 3SPS |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Type | Single |
| Supply Voltage Max | 5V |
| ADC / DAC Case Style | DIP |
| Operating Temperature Min | 0°C |
| Product Range | LCD/LED Display ADCs |
| MSL | - |
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
