Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL7136CM44ZCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.24M2875
Product RangeLCD/LED Display ADCs
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 10+ | $6.360 |
| 25+ | $5.880 |
| 50+ | $5.630 |
| 100+ | $5.370 |
| 250+ | $5.240 |
| 500+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7136CM44ZCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.24M2875
Product RangeLCD/LED Display ADCs
Technical Datasheet
No. of Digits3.5 Digits
Sampling Rate3SPS
Input Channel TypeDifferential
InterfacesParallel
InterfacesParallel
Supply Voltage TypeSingle
Supply Voltage Min-
Supply Voltage Max9V
ADC / DAC Case StyleMQFP
IC Case / PackageMQFP
No. of Pins44Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLCD/LED Display ADCs
Automotive Qualification Standard-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits
3.5 Digits
Input Channel Type
Differential
Interfaces
Parallel
Supply Voltage Min
-
ADC / DAC Case Style
MQFP
No. of Pins
44Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Sampling Rate
3SPS
Interfaces
Parallel
Supply Voltage Type
Single
Supply Voltage Max
9V
IC Case / Package
MQFP
Operating Temperature Min
0°C
Product Range
LCD/LED Display ADCs
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
