Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL7660ACBAZA-TCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel84AC6767RL
Cut Tape84AC6767
Product RangeICL7660S; ICL7660A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.470 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 50+ | $1.670 |
| 100+ | $1.480 |
| 250+ | $1.390 |
| 500+ | $1.340 |
| 1000+ | $1.300 |
| 2500+ | $1.240 |
| 5000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7660ACBAZA-TCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel84AC6767RL
Cut Tape84AC6767
Product RangeICL7660S; ICL7660A
Output TypeAdjustable
IC Case / PackageNSOIC
No. of Pins8Pins
Output Current Max45mA
Output Current Max45mA
DC / DC Converter IC CaseNSOIC
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-12V
Adjustable Output Voltage Max-1.5V
Output Current45mA
Input Voltage Min1.5V
Input Voltage Max12V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeICL7660S; ICL7660A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
45mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
0°C
Product Range
ICL7660S; ICL7660A
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
NSOIC
Output Current Max
45mA
DC / DC Converter IC Case
NSOIC
Adjustable Output Voltage Min
-12V
Output Current
45mA
Input Voltage Max
12V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
