Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoICL7660SIBAZTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel84AC6772RL
Cut Tape84AC6772
Product RangeICL7660S; ICL7660A
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 50+ | $2.180 |
| 100+ | $2.000 |
| 250+ | $1.950 |
| 500+ | $1.930 |
| 1000+ | $1.910 |
| 2500+ | $1.860 |
| 5000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7660SIBAZTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel84AC6772RL
Cut Tape84AC6772
Product RangeICL7660S; ICL7660A
Technical Datasheet
Output TypeAdjustable
IC Case / PackageSOIC
No. of Pins8Pins
Output Current Max45mA
Output Current Max45mA
DC / DC Converter IC CaseSOIC
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-12V
Adjustable Output Voltage Max-1.5V
Output Current45mA
Input Voltage Min1.5V
Input Voltage Max12V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeICL7660S; ICL7660A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
45mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
-40°C
Product Range
ICL7660S; ICL7660A
SVHC
No SVHC (25-Jun-2025)
IC Case / Package
SOIC
Output Current Max
45mA
DC / DC Converter IC Case
SOIC
Adjustable Output Voltage Min
-12V
Output Current
45mA
Input Voltage Max
12V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
