Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICM7228CIPIZCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 84AC6778 |
| Your Part Number | |
| Technical Datasheet |
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.150 |
| 10+ | $13.330 |
| 100+ | $11.280 |
| 500+ | $11.110 |
| 1000+ | $10.740 |
| 2500+ | $10.680 |
| 10000+ | $10.470 |
Price for:Each
Minimum: 1
Multiple: 1
$17.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ICM7228CIPIZCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 84AC6778 |
| Technical Datasheet | |
| Display Driver Type | LED Display Decoder Driver |
| No. of Digits | 8 |
| No. of Segments | 7 |
| IC Case / Package | DIP |
| No. of Pins | 28Pins |
| Output Current Max | 500mA |
| Supply Voltage Min | 4V |
| Supply Voltage Max | 6V |
| Interfaces | - |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Driver Case Style | DIP |
| No. of Outputs | 16Outputs |
Technical Specifications
| Display Driver Type | LED Display Decoder Driver |
|---|---|
| No. of Segments | 7 |
| No. of Pins | 28Pins |
| Supply Voltage Min | 4V |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 16Outputs |
| No. of Digits | 8 |
|---|---|
| IC Case / Package | DIP |
| Output Current Max | 500mA |
| Supply Voltage Max | 6V |
| Product Range | - |
| Operating Temperature Max | 85°C |
| Driver Case Style | DIP |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
