Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoIP82C54-10ZCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.84AC6853
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.460 |
| 5+ | $35.800 |
| 10+ | $32.130 |
| 25+ | $30.380 |
| 50+ | $29.780 |
| 100+ | $29.160 |
| 250+ | $28.560 |
Price for:Each
Minimum: 1
Multiple: 1
$39.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoIP82C54-10ZCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.84AC6853
Technical Datasheet
Frequency10MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Digital IC CaseDIP
IC Case / PackageDIP
No. of Pins24Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
10MHz
Supply Voltage Max
5.5V
IC Case / Package
DIP
Product Range
-
Operating Temperature Max
85°C
Supply Voltage Min
4.5V
Digital IC Case
DIP
No. of Pins
24Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
